Vishay TM8M335K010UBA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMx |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8M335K010UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.