Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1608 (0603) SMD case with dimensions of 1.6mm length, 0.84mm width, and 0.84mm height. Offers a low ESR of 6 Ohms and a dissipation factor of 8%. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay TM8M475K010UBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.84mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 0.84mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000279oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8M475K010UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.