Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 6 Ohm ESR, 6% dissipation factor, and operates from -55°C to 85°C. Surface mountable in a 2012 metric case code (0906 imperial), with dimensions of 2.45mm (L) x 1.5mm (W) x 1.25mm (H). Packaged on tape and reel, this lead-free component is RoHS compliant.
Vishay TM8P475K025UBA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0906 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000868oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8P475K025UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.