Solid tantalum capacitor, 1µF capacitance, 25V DC rated voltage, 10% tolerance. Features 10 Ohm ESR, 6% dissipation factor, and a -55°C to 85°C operating temperature range. Surface mountable in a 2012 metric (0805 imperial) case code with dimensions of 2.06mm length, 1.35mm depth, and 1.47mm height. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount technology.
Vishay TM8R105K025UBA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.47mm |
| Height - Seated (Max) | 0.062inch |
| Lead Free | Lead Free |
| Length | 2.06mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8R105K025UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.