Solid tantalum capacitor with 10µF capacitance and 10V DC rating. Features 6Ω ESR, 10% tolerance, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) R case, measuring 2.06mm x 1.35mm x 1.47mm. Packaged on tape and reel, this RoHS compliant component offers low leakage current and is suitable for demanding applications.
Vishay TM8R106K010UBA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Leakage Current | 380nA |
| Length | 2.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8R106K010UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.