Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features 6Ω ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 2012 (0805) metric/imperial case code, measuring 2.06mm x 1.35mm x 1.47mm. Packaged on tape and reel, this RoHS compliant component offers lead-free termination.
Vishay TM8R106K016UBA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.47mm |
| Height - Seated (Max) | 0.062inch |
| Lead Free | Lead Free |
| Length | 2.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8R106K016UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.