Solid tantalum capacitor with 47µF capacitance and 10V DC rating. Features 10% tolerance, 1Ω ESR, and a 3528 metric case size (1411 imperial). Operates from -55°C to 85°C with a leakage current of 2.35µA. Surface mount termination in tape and reel packaging.
Vishay TM8T476K010UBA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Free | Lead Free |
| Leakage Current | 2.35uA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TM8T476K010UBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.