Vishay TMC0055R000FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Packaging | Bulk |
| Resistance | 5R |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC0055R000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.