Vishay TMC010150R0FE02 technical specifications.
| Height | 0.417inch |
| Lead/Base Style | Solder |
| Length | 0.752inch |
| Max Power Dissipation | 10W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.799inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC010150R0FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.