
The Vishay TMC0101K000FE02 is a 1kR 1% resistor with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is packaged in bulk and features a solderable lead/base style. The resistor is RoHS compliant and has a maximum power dissipation of 12.5W. It is suitable for use in applications where moisture resistance is required.
Vishay TMC0101K000FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC0101K000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
