Vishay TMC010300R0FE02 technical specifications.
| Features | Moisture Resistant |
| Height | 0.405inch |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 300R |
| Series | TMC |
| Tolerance | 1% |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC010300R0FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.