
50 Ohm, 1% tolerance chassis mount resistor, rated for 50W maximum power dissipation. Features moisture resistance and a solder lead/base style. Operates across a wide temperature range from -55°C to 250°C. Packaged in bulk for efficient integration.
Vishay TMC05050R00FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 50R |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC05050R00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.