This 22uF tantalum capacitor has a rated voltage of 4V and operates within a temperature range of -55 to 125 degrees Celsius. It has a polarized polarity and is packaged in a 2012-12 form factor. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |