Vishay TMPD2838 technical specifications.
| Pin Count | 3 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TMPD2838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.