Vishay TMPD4150 technical specifications.
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TMPD4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.