Vishay TMPG06-10/3 technical specifications.
| Clamping Voltage | 15V |
| Leakage Current | 5uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 9V |
| Reverse Standoff Voltage | 8.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMPG06-10/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.