Vishay TMPG06-16HE3/54 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 23.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.9V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.9V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMPG06-16HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.