Vishay TN0205AD-T1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | TN0 |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TN0205AD-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.