Vishay TN2404K-T1 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 240V |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TN2404K-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.