
Vishay TN2404K-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN2404K-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.