The TN2404KL-TA is a single N-channel JFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 300mA and a gate to source voltage of 20V. The device is packaged in a cylindrical O-PBCY-T3 package and is available on tape and reel. The TN2404KL-TA is not RoHS compliant.
Vishay TN2404KL-TA technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TN2404KL-TA to view detailed technical specifications.
No datasheet is available for this part.