Vishay TN2404KL-TR1 technical specifications.
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 4mR |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TN2404KL-TR1 to view detailed technical specifications.
No datasheet is available for this part.