
N-channel MOSFET with 240V drain-to-source breakdown voltage and 300mA continuous drain current. Features 2.4 Ohm drain-to-source resistance and 800mW maximum power dissipation. Operates across a -55°C to 150°C temperature range. Includes fast switching times with 5ns turn-on delay and 12ns fall time. Packaged in a SOT-23-3 surface-mount case.
Vishay TN2404KL-TR1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 257V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TN2 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN2404KL-TR1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.