10kR chip resistor, 0.05% tolerance, 1/10W power rating, 75V voltage rating. Features 0603 case code (1608 metric), 2 terminations, and tin contact plating. Designed for surface mount technology, this moisture-resistant, anti-sulfur component operates from -55°C to 125°C and meets AEC-Q200 automotive standards. Packaged in tape and reel, it is lead-free and RoHS compliant.
Vishay TNPU060310K0AZEN00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TNPU |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU060310K0AZEN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.