Vishay TNPU060310K0BZEA00 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU060310K0BZEA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.