The TNPU0603470R0,05%T-16E52E3 is a 75V thin film chip resistor with a resistance of 470 ohms and a tolerance of 0.05%. It is packaged in a 0603 case and is available on cut tape. The resistor is suitable for use in a variety of applications, including automotive and industrial electronics. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments. The resistor meets the requirements of the manufacturer's quality standards.
Vishay TNPU0603470R0,05%T-16E52E3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 470R |
| Resistor Type | Thin Film |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0603470R0,05%T-16E52E3 to view detailed technical specifications.
No datasheet is available for this part.