Vishay TNPU0805100RAZEN00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TNPU e3 |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0805100RAZEN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.