Surface Mount Thin Film Resistor, 20kΩ resistance with 0.1% tolerance. Features a 1/8W (125mW) power rating and a 150V voltage rating. Housed in an 0805 (2012 metric) case code, this component offers a 5ppm temperature coefficient and operates across a -55°C to +125°C temperature range. Designed for reliability, it includes moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification.
Vishay TNPU080520K0BZEN00 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU080520K0BZEN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.