
Surface mount chip resistor featuring thin film technology. 0.063W (100mW) power dissipation with a precise 0.1% resistance tolerance and 25ppm temperature coefficient. 100kΩ resistance value, 50V voltage rating, and 2 terminations. Housed in a compact 0402 (1005 metric) case with tin plating, offering moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range from -55°C to 125°C.
Vishay TNPW0402100KBEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402100KBEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
