Vishay TNPW040216K0BYTD technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 16kR |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW040216K0BYTD to view detailed technical specifications.
No datasheet is available for this part.