Vishay TNPW04021K01BEED technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.01kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04021K01BEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.