
1.5k Ohm thin film chip resistor, 0402 (1005 metric) SMD package, 0.1% tolerance, 1/10W (63mW) power rating, and ±25ppm/°C temperature coefficient. Features moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur construction. Operates from -55°C to 125°C with a 50V DC voltage rating. Packaged in tape and reel.
Vishay TNPW04021K50BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04021K50BEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
