The TNPW04021K60BEED is a 1.6k ohm, 0.1% tolerance, 100mW power dissipation chip resistor from Vishay. It features a moisture-resistant design and meets AEC-Q200 automotive ratings. The resistor is packaged in a 0402 case and is available on tape and reel. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant.
Vishay TNPW04021K60BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04021K60BEED to view detailed technical specifications.
No datasheet is available for this part.