Vishay TNPW04021K91BETD technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.91kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW04021K91BETD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.