
Surface mount thin film chip resistor, 2.49kR resistance with 0.1% tolerance. Features 0.063W power dissipation, 25ppm temperature coefficient, and a 50V voltage rating. Constructed with a 0402 (1005 metric) case code, it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operates across a -55°C to +155°C temperature range.
Vishay TNPW04022K49BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.49kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04022K49BEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
