The TNPW040247K5BETD is a 50V, 47.5k ohm chip resistor from Vishay with a tolerance of 0.1%. It is available in a 0402 package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 63mW and is not RoHS compliant.
Vishay TNPW040247K5BETD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW040247K5BETD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.