The 0402 976R 0.1% Chip Resistor from Vishay is a small surface-mount device with a resistance of 976 ohms and a tolerance of 0.1%. It operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius and can handle a maximum power dissipation of 63 milliwatts. This chip resistor is packaged in tape and reel quantities of 10,000 and measures 0.016 inch in height, 0.039 inch in length, and 0.02 inch in width.
Vishay TNPW0402976RBETD technical specifications.
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 976R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0402976RBETD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.