0402 SMD/SMT chip resistor with 9.09kR resistance and 0.1% tolerance. Features 1/16W power dissipation, 50V voltage rating, and operates from -55°C to 125°C. Moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged on tape and reel with tin contact plating.
Vishay TNPW04029K09BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 9.09kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04029K09BEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.