
Vishay TNPW0603-1002DT-9 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0603-1002DT-9 to view detailed technical specifications.
No datasheet is available for this part.
