Vishay TNPW06031000BT-9 technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW06031000BT-9 to view detailed technical specifications.
No datasheet is available for this part.