Vishay TNPW0603100KDEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603100KDEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.