Vishay TNPW0603100KDHTA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 10.2mm |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| Width | 20.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0603100KDHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.