
Surface mount thin film chip resistor with 100 ohm resistance and 0.1% tolerance. Features a 0.1W power rating, 25ppm temperature coefficient, and operates from -55°C to 155°C. Housed in a 0603 (1608 metric) case, this component offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Supplied in tape and reel packaging.
Vishay TNPW0603100RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603100RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
