
Surface mount chip resistor featuring 101 Ohm resistance with a tight 0.1% tolerance. This thin film resistor is designed for demanding applications, offering ±25ppm/°C temperature coefficient and a maximum operating temperature of 155°C. Its 0603 case size and rectangular SMD package with pad termination ensure efficient board space utilization. Engineered for high reliability and stability, it includes sulfur-resistant properties and moisture resistance, suitable for automotive and medical use. Maximum voltage rating is 75V.
Vishay TNPW0603101RBEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 101Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW0603101RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.