Surface mount thin film fixed resistor, 10kΩ resistance with 0.5% tolerance. Features a 75V voltage rating and 0.1W (100mW) power dissipation. Constructed in a 0603 (1608 metric) rectangular chip case with tin/lead contact plating. Operating temperature range from -55°C to 125°C, with a temperature coefficient of 25ppm/°C.
Vishay TNPW060310K0DETA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Military |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW060310K0DETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.