
High-precision 11.3kR thin film chip resistor with 0.1% tolerance, suitable for demanding applications. Features a 0603 (1608 metric) SMD/SMT package with tin plating and 2 terminations. Operates across a wide temperature range from -55°C to 155°C, with a maximum power dissipation of 125mW and a voltage rating of 75V. This component offers moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification, all in a lead-free and RoHS compliant design.
Vishay TNPW060311K3BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060311K3BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
