Surface mount thin film fixed resistor, 0603 case size, offering 12kΩ resistance with a tight 0.1% tolerance. Features a 75V voltage rating, 125mW power dissipation, and a low temperature coefficient of 25ppm/°C. Designed for demanding applications with moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operates across a wide temperature range from -55°C to +155°C.
Vishay TNPW060312K0BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060312K0BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.