Vishay TNPW060312K7DHTA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Military |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12.7kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW060312K7DHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.