The TNPW060316K9BYEA is a fixed resistor from Vishay, packaged in a 0603 case. It has a resistance of 16.9kR and a tolerance of 0.1%. The resistor is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Vishay TNPW060316K9BYEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 16.9kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060316K9BYEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.