Vishay TNPW06031K02FEEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06031K02FEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.